• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.4273 TORX Allen key T 20

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: TORX® Weight 12 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Function attribute 2: For hard-to-reach screws Total length L1 in mm: 116 mmPart length L2 in mm: 22 mmColour : blue With hole: No. Profile size in TORX®: T20
Product type

Allen key

Downforce

TORX

Size

T 20

Length

116 mm

Material properties

matt chrome plating

Weight

12 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694918 KS Tools 151.4273 TORX Allen key T 20

Description

Extra long designDIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)