• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.4274 TORX Allen key T 25

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: TORX® Weight 18 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Function attribute 2: For hard-to-reach screws Total length L1 in mm: 120 mmPart length L2 in mm: 24 mmColour: Dark green With hole: No. Profile size in TORX®: T25
Product type

Allen key

Downforce

TORX

Size

T 25

Length

120 mm

Material properties

fully tempered

Weight

18 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694919 KS Tools 151.4274 TORX Allen key T 25

Description

Extra long designDIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)