• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511165 Screwdriver set Allen

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN 3120, ISO 1174 standard Weight 1130 gFunction attribute 1: Impact resistant Function attribute 2: With square drive in impact cap Handle 2-component handle Packaging: Display-carton 6 -piece set.Blade form: Hexagon Roll protection: No. Blade drive: Hexagonal drive Hammer cap: Steel
Product type

Screwdriver set

Downforce

Allen

Material

Chromium-vanadium steel

Material properties

burnished

Blade type

Hexagonal

DIN standard

DIN 3120

Screwdriver features

Multi-purpose tool grip

Weight

1130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699773 KS Tools 1511165 Screwdriver set Allen

Description

With 2-component handleWith hexagonal driveProtective impact cap at the end of the handleSquare socket drive according to DIN 3120 / ISO 1174 in the impact capIdeal for use with T-handle screwdrivers and ratchetsOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)