• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.8024 Torx screwdriver Size (screwdriver) T 27 Blade length: 100 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Size

T 27

Blade length

100 mm

Length

135 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

100 g

Downforce

TORX

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701882 KS Tools 158.8024 Torx screwdriver Size (screwdriver) T 27 Blade length: 100 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)