• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1590100 Screwdriver set 39-piece

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 92.19
-37 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Material

Chromium-vanadium steel

Material properties

tempered

Blade type

Round

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

2912 g

Width

250 mm

Height

100 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618104 KS Tools 1590100 Screwdriver set 39-piece

Description

Features

  • With 2-component handleOptimum torque transmissionIncluding the most common 1/4" bits, bit holder and bit screwdriverHardened bladeChrome-plated with burnished tipChrome VanadiumIn sturdy plastic case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.16€ 279.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)