
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Phillips screwdriver
- Range of use
Universal
- Blade length
125 mm
- Length
230 mm
- Handle length
105 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
tempered
- DIN standard
DIN ISO 8764
- Weight
30 g
- Screwdriver features
Multi-purpose tool grip
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701954 KS Tools 1591100 159.1100 Universal Phillips screwdriver Blade length: 125 mm DIN ISO 8764
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Phillips Keys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































