• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 222.0002 Pipe cutter

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 430 gTotal length L in mm: 220.0 mmDiameter in mm 0 - 42.0 mmHeight H: 95.0 mm
Product type

Pipe cutter

Length

220 mm

Weight

430 g

Height

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702251 KS Tools 222.0002 Pipe cutter

Description

For PE, PP and PVDF pipesBlade made of stainless steelDie-cast body

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)