Material1: Special tool steel Weight 500 gFunction attribute 1: With telescopic quick adjustment Total length L in mm: 225 mmHandle: Turning handle with spare cutting wheel Application area material: Plastic pipes Height H: 90.0 mmAccessories: With foldable inner-deburrer Pipe diameter D 6.0 - 64.0 mmSpare wheel for metal 222.0665 Spare wheel for steel: - Spare wheel for plastic: 222.0666
Product type
Pipe cutter
Length
225 mm
Dim
(L x W x H) 225 x 200 x 90 mm
Weight
500 g
Material
Special steel
Width
200 mm
Height
90 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702258 KS Tools 222.0660 Pipe cutter
Description
For PE, PP and PVDF pipesWith foldable inner deburrerIncluding replacement cutter under cover at the turning handleQuick adjustment with automatic spring returnSteel cutting wheel can be retrofitted4 rollersWith penetrationWith large turning handleMetal housingSpecial tool steel
This text is machine translated.
Description
For PE, PP and PVDF pipesWith foldable inner deburrerIncluding replacement cutter under cover at the turning handleQuick adjustment with automatic spring returnSteel cutting wheel can be retrofitted4 rollersWith penetrationWith large turning handleMetal housingSpecial tool steel