• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 222.0751 Cutting wheel

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 15 gApplication area material: Plastic pipes Diameter D 44.6 mmWidth B 11.0 mmPart length C in mm: 8.0 mmSpare wheel for metal: - Spare wheel for steel: - Spare wheel for plastic: X Spare wheel for copper: -
Product type

Cutting wheel

Dim

(Ø) 44.6 mm

Weight

15 g

Material

Special steel

Width

11 mm

(Ø)

44.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702262 KS Tools 222.0751 Cutting wheel

Description

Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)