• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 222.3100 Plastic pipe cutter

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 750 gTotal length L in mm: 210 mmDiameter in mm 6.0 - 42.0 mmHeight H: 220 mm
Product type

Plastic pipe cutter

Length

210 mm

Weight

750 g

Height

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702276 KS Tools 222.3100 Plastic pipe cutter

Description

Two-stage cut range 6 - 26 mm + 6 - 42 mmStep-wise knife feed by pressing the handleWith Knife-Return button for easy opening of the knifeFor thin-walled plastic tubes up to max. Ø 5 mmDie-cast body

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)