• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0214 Try square

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 875/1 standard Weight 1600 gTotal length L1 in mm: 300.0 mmPart length L2 in mm: 200.0 mmHeight H: 40.0 mmAngle part length K 40.0 mmAngle part length I 8.0 mmAngle part length J 8.0 mm
Product type

Try square

Material

Tool steel

Length

300 mm

Height

40 mm

Weight

1600 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

300.0214

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698690 KS Tools 300.0214 Try square

Description

Complies with DIN 875/1For exact work and for control in precision engineeringFinely ground and adjusted right-angle, parallelism and uniformity tolerancesTest and side surfaces are finely ground and adjustedWith stopSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)