• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0277 Try square 600.0 x 330.0 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue, 16 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Try square

Side A

600.0 mm

Side B

330.0 mm

Cross section

30 x 6 mm

Material

Steel

Length

600 mm

Width

6.0 mm

Height

30 mm

Depth

30.0 mm

Dim

(L x W x H) 600 x 6.0 x 30 mm

Weight

1720 g

Manufacturer's standards (no certificate)

Type

300.0277

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698723 KS Tools 300.0277 Try square 600.0 x 330.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)