• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000212 300.0212 Try square 200.0 x 130.0 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Try square

Side A

200.0 mm

Side B

130.0 mm

Accuracy

GG 1

Material

Tool steel

Length

200 mm

Height

30 mm

Weight

700 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

3000212

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698688 KS Tools 3000212 300.0212 Try square 200.0 x 130.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)