• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000215 300.0215 Try square

1/7
EAN:
Part number:
Item no:
Dispatches on Tue, 16 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 875/1 standard Weight 2700 gTotal length L1 in mm: 400.0 mmPart length L2 in mm: 265.0 mmHeight H: 40.0 mmAngle part length K 40.0 mmAngle part length I 8.0 mmAngle part length J 8.0 mm
Product type

Try square

Material

Tool steel

Length

400 mm

Height

40 mm

Weight

2700 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

3000215

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698691 KS Tools 3000215 300.0215 Try square

Description

Complies with DIN 875/1For exact work and for control in precision engineeringFinely ground and adjusted right-angle, parallelism and uniformity tolerancesTest and side surfaces are finely ground and adjustedWith stopSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 356.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)