• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000224 300.0224 45 degree engineer's square

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN 875/2 standard Weight 280 gTotal length L1 in mm: 200.0 mmPart length L2 in mm: 130.0 mmHeight H: 25 mmMaterial thickness S 5.0 mm
Product type

45 degree engineer's square

Accuracy

GG 2

Material

Tool steel

Length

200 mm

Height

25 mm

Weight

280 g

Manufacturer's standards (no certificate)

Type

3000224

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698696 KS Tools 3000224 300.0224 45 degree engineer's square

Description

Complies with DIN 875/2For exact work and for control in precision engineeringTest and side surfaces are finely ground and adjustedWith stopSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)