• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000276 300.0276 Try square

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Try square

Cross section

30 x 6 mm

Material

Steel

Length

500 mm

Width

300 mm

Height

30 mm

Depth

400 mm

Dim

(L x W x H) 500 x 300 x 30 mm

Weight

1440 g

Manufacturer's standards (no certificate)

Type

3000276

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698722 KS Tools 3000276 300.0276 Try square

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)