• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000640 300.0640 Goniometer 180 °

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display: Scale (mechanical)
  • Width B 100 mm
  • Total length L in mm: 120.0 mm
  • Weight 150 g
  • Material 1: Stainless steel
  • Material 2: Anti-glare matt
  • Measurement range: 0° - 180°
  • Variant items : 300.0640
Product type

Goniometer

Angle setting (max.)

180°

Material

Non-corrosive steel

Material properties

rust-proof

Length

120 mm

Width

100 mm

Height

50 mm

Depth

200 mm

Dim

(L x W x H) 120 x 100 x 50 mm

Weight

150 g

Manufacturer's standards (no certificate)

Type

3000640

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698782 KS Tools 3000640 300.0640 Goniometer 180 °

Description

Ideal for measuring the degrees of ° 0 - 180 °
Semi-circular open arch
With locking screw
Degrees 1°
Scale with large decimal numbers
Units are engraved
Scale division in black
anti-glare matt
stainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)