• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000701 300.0701 Goniometer 180 °

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Stainless steel Weight 150 gTotal length L in mm: 400.0 mmWidth B 200.0 mm
Product type

Goniometer

Angle setting (max.)

180°

Material

Non-corrosive steel

Material properties

rust-proof

Length

400 mm

Width

200.0 mm

Dim

(L x W) 400 mm x 200.0 mm

Weight

150 g

Manufacturer's standards (no certificate)

Type

3000701

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698793 KS Tools 3000701 300.0701 Goniometer 180 °

Description

Ideal for measuring the degrees of ° 0 - 180 °Semi-circular arcWith locking screwWith 2 opposite degreesWith 2 counter-rotating scales in mm-division at the upper and lower edgeUnits are engravedScale division in blackanti-glare mattstainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)