
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Phillips screwdriver
- Size
PH 3
- Blade length
150.0 mm
- Length
270 mm
- Handle length
120.0 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
tempered
- DIN standard
DIN 8764
- Weight
170 g
- Downforce
PH
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702318 KS Tools 3001013 300.1013 Phillips screwdriver PH 3 Blade length: 150.0 mm DIN 8764
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Phillips Keys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































