• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3360106 336.0106 Countersink 16 mm Steel cobalt Cylinder shank 1 pc(s)

1/2
Product type
Countersink
Ø
16 mm
Material
Steel
Material suitability
Die-cast
Steel
Light metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

16 mm

Angle

60°

Material

Steel

Material properties

cobalt

Material suitability

Die-cast

Steel

Light metal

Total length

63 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Weight

44 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698924 KS Tools 3360106 336.0106 Countersink 16 mm Steel cobalt Cylinder shank 1 pc(s)

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)