• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3360108 336.0108 Countersink 25 mm Steel Cylinder shank 1 pc(s)

1/2
Product type
Countersink
Ø
25 mm
Material
Steel
Material suitability
Die-cast
Steel
Light metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

Ø

25 mm

Angle

60°

Material

Steel

Material suitability

Die-cast

Steel

Light metal

Total length

71 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Weight

64 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698926 KS Tools 3360108 336.0108 Countersink 25 mm Steel Cylinder shank 1 pc(s)

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)