• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600005 460.0005 Allen Axle nut wrench 30 mm 30 mm 3/4" (20 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 635 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 45 mmShape: Long Height H: 90 mmWrench size SW in mm 30 mm
Product type

Axle nut wrench

Drive

3/4" (20 mm)

Spanner size

30 mm

Size

30 mm

Downforce

Allen

Length

90 mm

Max. length

90 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Width

45 mm

Weight

635 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687897 KS Tools 4600005 460.0005 Allen Axle nut wrench 30 mm 30 mm 3/4" (20 mm)

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)