• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600020 460.0020 Allen Axle nut wrench 34 mm 3/4"

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 725 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 50 mmShape: Long Height H: 90 mmWrench size SW in mm 34 mm
Product type

Axle nut wrench

Drive

3/4"

Spanner size

34 mm

Downforce

Allen

Length

90 mm

Max. length

90 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Width

50 mm

Weight

725 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687900 KS Tools 4600020 460.0020 Allen Axle nut wrench 34 mm 3/4"

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)