• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600045 460.0045 Allen Axle nut wrench 46 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 1045 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 64 mmShape: Long Height H: 90 mmWrench size SW in mm 46 mm
Product type

Axle nut wrench

Spanner size

46 mm

Downforce

Allen

Max. length

90 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Width

64 mm

Weight

1045 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687905 KS Tools 4600045 460.0045 Allen Axle nut wrench 46 mm

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)