• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600090 460.0090 Allen Axle nut wrench 110 mm 110 mm 3/4" (20 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axle nut wrench

Drive

3/4" (20 mm)

Spanner size

110 mm

Size

110 mm

Downforce

Allen

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

3660 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687914 KS Tools 4600090 460.0090 Allen Axle nut wrench 110 mm 110 mm 3/4" (20 mm)

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)