• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1035 Circlip pliers Suitable for Inner rings 19-60 mm Tip shape (details) Straight

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5256 standard Weight 150 gFunction attribute 1: Self-opening Shape: Straight Handle: Dip-insulated handle Total length L1 in mm: 160.0 mmPart length L2 in mm: 40.0 mmDiameter D1 18.0 mmDiameter D2: 2.0 mmGeneral application range: For inner circlip Head height (A1) 10.0 mmCapacity for shaft diameter (Ø mm): 19-60 mmPoint width S in mm: 1.7 mmType locking pliers: J2
Product type

Circlip pliers

Manufacturer part #

500.1035

Suitable for

Inner rings

Suitable for shaft diameters of

19-60 mm

Length

160 mm

Material

Chromium-vanadium steel

Material properties

alloyed

Weight

150 g

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699946 KS Tools 500.1035 Circlip pliers Suitable for Inner rings 19-60 mm Tip shape (details) Straight

Description

In accordance with DIN 5256Stable, twisted precision tipsself openingWith dip-insulated gripChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)