Material 1: Finest chromium vanadium steel Weight 1800 gFunction attribute 1: Self-opening Function attribute 2: Changeable tips Handle: Dip-insulated handle Packaging: Plastic case, extra robust 14 -piece set.Ø Ring in mm inner: 78 - 159 mmØ Ring in mm outer: 89 - 159 mm
Product type
Circlip pliers
Manufacturer part #
500.1300
Material
Chromium-vanadium steel
Weight
1800 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2699949 KS Tools 500.1300 Circlip pliers
Description
For inner/outer circlipsWith rubber gripReplaceable tipsBy changing the position of 6 different pliersIncluding mounting and dismantling toolChrome Vanadium78.0 mm - 159.0 mm inner circlips Outer backup rings:89.0 mm - 159.0 mm
This text is machine translated.
Description
For inner/outer circlipsWith rubber gripReplaceable tipsBy changing the position of 6 different pliersIncluding mounting and dismantling toolChrome Vanadium78.0 mm - 159.0 mm inner circlips Outer backup rings:89.0 mm - 159.0 mm