• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4404 5034404 Double-ended box wrench Spanner size (inches) 5/8" - 9/16"

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, DIN 3110 standard Profil1: Flank traction Weight 125 gTotal length L in mm: 190.0 mmProfil2: Inches Key form: Straight Width across inches 9/16"x5/8"Fork position: 15° fork position Outer dimension B2 29.5 mmHead height (A1) 9.0 mmOuter dimension B1: 26.5 mmHead height (A2) 9.9 mmTooth: 72 toothApplication area in NM: 186/296 Nm
Product type

Double-ended box wrench

Size

9/16"

5/8"

No. of teeth

72

Length

190 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN 3110

Weight

125 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692628 KS Tools 503.4404 5034404 Double-ended box wrench Spanner size (inches) 5/8" - 9/16"

Description

Flank Traction profileIn accordance with DIN 3110 / ISO 3318Straight shapeExactly toothed with 72 teethhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)