Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, DIN 3110, ISO 10104 Profil1: Flank traction Weight 100 gFunction attribute 1: Switchable Total length L in mm: 170.0 mmProfil2: Metric Wrench size in mm: 12x13 mmWrench shape: Offset ring 15° Outer dimension B2 23.0 mmHead height (A1) 8.6 mmOuter dimension B1: 24.8 mmHead height (A2) 8.2 mmTooth: 72 toothApplication area in NM: 109/138 Nm
- Product type
Double-ended box wrench
- Spanner size
12 mm
13 mm
- No. of teeth
72
- Length
170 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 3318
DIN 3110
DIN ISO 10104
- Weight
100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692651 KS Tools 503.4575 5034575 Double-ended box wrench Spanner size (metric) 12 - 13 mm
Description
Flank Traction profileIn accordance with DIN 3110 / ISO 3318Ratchet heads angled at 15°Exactly toothed with 72 teethWith changeover leververy fine satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 251.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.