• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3220 Burr set Carbide metal Shank diameter 6 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Wed 28 Oct

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1:Hard metal Weight 590 gPackaging: Plastic cartridge Colour silver 10 -piece set.Surface: Bare
Product type

Burr set

Material

Carbide metal

Shank Ø

6 mm

Content

1 pc(s)

Material properties

carbide-tipped

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700016 KS Tools 515.3220 Burr set Carbide metal Shank diameter 6 mm

Description

excellent stackingWith integral fastenerHigh-strength hinges6 mm shaft diameterHighest edge stabilityHigher chip performance due to staggered tooth systemBlank surfaceHigh-power steel with hard metal trimFor deburring, breaking edges, cleaning, welding and surface working. Can be used in high-alloyed, rust-proof, acid-resistant and heat-resistant steels, cast iron and plastics.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 411.96*

What kind of Milling Machines are you looking for?

More interesting products

(*All information is plus legal VAT)