• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151907 Air gun 1/4" (6.3 mm) 6.3 bar retractable

EAN:
Part number:
Item no:
1/10
Dispatches on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Features

retractable

Tool holder

1/4" (6.3 mm)

Air consumption

230 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

200 g

Connector

1/4" (6,35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744774 KS Tools 5151907 Air gun 1/4" (6.3 mm) 6.3 bar retractable

Description

With continuously extendable nozzleTelescopic blow pipe in length and angle adjustable 90 - 190 mm / 360°Ideal for cleaning and removing foreign bodiesErgonomic handleAdjustable air quantityWith suspension functionCan be directly connected to the air couplingeasy to useAnti-slip gripIncluding 1/4" coupling connectorUltra light housing made of robust special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)