• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0807 5170807 Double-ended box wrench Spanner size (metric) 12 - 13 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

737 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer dimension B1 : 18.5 mmOuter dimension B2 20.0 mmTotal length L in mm: 215 mmWeight 135 gHead height (A1) 8.2 mmHead height (A2) 9.0 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 75° Wrench size in mm : 12x13 mmVariant items : 517.0801
Product type

Double-ended box wrench

Spanner size

12 mm

13 mm

Length

215 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

135 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804539 KS Tools 517.0807 5170807 Double-ended box wrench Spanner size (metric) 12 - 13 mm

Description

• Flank Traction profile• DIN 838 / ISO 1085 / ISO 10104 / ISO 3318• Rings 75 ° angled• thin-walled• Polished heads• matt satin• Chromium-vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)