• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0819 5170819 Double-ended box wrench Spanner size (metric) 27 - 32 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 660 gTotal length L in mm: 357 mmProfil2: Metric Width across mm: 27x32 mmWrench shape: Offset ring 75° Outer dimension B2 46.0 mmHead height (A1) 13.7 mmOuter dimension B1: 40.0 mmHead height (A2) 15.1 mm
Product type

Double-ended box wrench

Spanner size

27 mm

32 mm

Length

357 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

660 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692660 KS Tools 517.0819 5170819 Double-ended box wrench Spanner size (metric) 27 - 32 mm

Description

Flank Traction profileDIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° angledthin-walledPolished headsmatt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)