• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0835 5170835 Double-ended box wrench Spanner size (metric) 14 - 17 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

317 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer dimension B1 : 21.5 mmOuter dimension B2 25.2 mmTotal length L in mm: 245 mmWeight 210 gHead height (A1) 9.5 mmHead height (A2) 11.0 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 75° Width across mm : 14x17 mmVariant items : 517.0801
Product type

Double-ended box wrench

Spanner size

14 mm

17 mm

Length

245 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

210 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804551 KS Tools 517.0835 5170835 Double-ended box wrench Spanner size (metric) 14 - 17 mm

Description

• Flank Traction profile• DIN 838 / ISO 1085 / ISO 10104 / ISO 3318• Rings 75 ° angled• thin-walled• Polished heads• matt satin• Chromium-vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)