Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 460 gTotal length L in mm: 346 mmProfil2: Metric Width across mm: 27x29 mmWrench shape: Offset ring 75° Outer dimension B2 39.5 mmHead height (A1) 15.1 mmOuter dimension B1: 45.4 mmHead height (A2) 14.3 mm
- Product type
Double-ended box wrench
- Spanner size
27 mm
29 mm
- Length
346 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 3318
DIN ISO 1085
DIN 838
DIN ISO 10104
- Weight
460 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692682 KS Tools 517.0858 5170858 Double-ended box wrench Spanner size (metric) 27 - 29 mm
Description
Flank Traction profileDIN 838 / ISO 1085 / ISO 10104 / ISO 3318Rings 75 ° angledthin-walledPolished headsmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.