Material1: Burnished Standard DIN 1810 shape A Weight 76 gTotal length L in mm: 170.3 mmProfil2: Metric Width across mm 40 - 42 mmDepth T in mm: 2 mmGeneral application area: For slotted nuts Head height (A) 5 mmNose diameter B in mm: 3.0 mm
Product type
C spanner
Spanner size
40 mm
42 mm
Length
170.3 mm
Weight
76 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)