• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1376 517.1376 C spanner Spanner size (metric) 45 - 50 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Burnished Standard DIN 1810 shape A Weight 132 gTotal length L in mm: 195 mmProfil2: Metric Width across mm 45 - 50 mmDepth T in mm: 2 mmGeneral application area: For slotted nuts Head height (A) 6 mmNose diameter B in mm: 3.5 mm
Product type

C spanner

Spanner size

45 mm

50 mm

Length

195 mm

Weight

132 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702817 KS Tools 517.1376 517.1376 C spanner Spanner size (metric) 45 - 50 mm

Description

According to DIN 1810 Form AWith hanging holeFor slotted nutsgunmetalChrome Vanadium

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)