• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1995 5171995 Impact ring spanner Spanner size (metric) 195 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,749.00 / piece)
€ 6,749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 32500 gTotal length L in mm: 700 mmProfil2: Metric Width across mm 195 mmWidth B 290 mmHead height (A) 75 mm
Product type

Impact ring spanner

Spanner size

195 mm

Length

700 mm

Material

Cromoly steel

DIN standard

DIN 7444

Weight

32500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692743 KS Tools 517.1995 5171995 Impact ring spanner Spanner size (metric) 195 mm

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,972.97*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)