• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2347 5172347 Impact ring spanner Spanner size (metric) 63 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 2060 gTotal length L in mm: 300 mmProfil2: Metric Width across mm 63 mmWidth B 102 mmHead height (A) 30 mm
Product type

Impact ring spanner

Spanner size

63 mm

Length

300 mm

Material

Cromoly steel

DIN standard

DIN 7444

Width

102 mm

Weight

2060 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692754 KS Tools 517.2347 5172347 Impact ring spanner Spanner size (metric) 63 mm

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)