• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2920 5172920 Impact ring spanner Spanner size (metric) 220 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,175.00 / piece)
€ 9,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7444 standard Profile 1: 12-edge Weight 37500 gTotal length L in mm: 750 mmProfil2: Metric Width across mm 220 mmWidth B 320 mmHead height (A) 80 mm
Product type

Impact ring spanner

Spanner size

220 mm

Length

750 mm

Material

Cromoly steel

DIN standard

DIN 7444

Weight

37500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692823 KS Tools 517.2920 5172920 Impact ring spanner Spanner size (metric) 220 mm

Description

Flank Traction profileDIN 7444With hammer edgeFor particularly heavy installationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,396.97*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)