• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.9001 5179001 Extender Spanner size (metric) 24 - 30 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Weight 750 gTotal length L in mm: 460.0 mmWidth across mm 24 - 30 mmDiameter D 19.0 mmModel No.: 1
Product type

Extender

Spanner size

24 mm

30 mm

Length

460 mm

Material

Chromium-vanadium steel

Weight

750 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692873 KS Tools 517.9001 5179001 Extender Spanner size (metric) 24 - 30 mm

Description

Four different sizesmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)