• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.9030 5179030 Heavy duty offset ring spanner Spanner size (metric) 30 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 12-edge Weight 450 gTotal length L in mm: 195.0 mmProfil2: Metric Width across mm 30 mmWrench shape: Offset ring 75° Diameter D 19.0 mmWidth B 48.0 mmHead height (A) 18.0 mmHeight H: 33.5 mmIt fits pipe/pin: 1
Product type

Heavy duty offset ring spanner

Spanner size

30 mm

Length

195 mm

Material

Chromium-vanadium steel

Weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692880 KS Tools 517.9030 5179030 Heavy duty offset ring spanner Spanner size (metric) 30 mm

Description

Flank Traction profileRing 75° offsetWith shaft for clip-on tubeWith spring pin securingHeavy design for highest torquematt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)