• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0501 5180501 Double-ended box wrench Spanner size (inches) 1/4" - 5/16"

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3118 standard Profile 1: 6-edge Weight 50 gTotal length L in mm: 143.0 mmProfil2: Inches Width across inches 1/4"x5/16"Outer dimension B2 19.8 mmHead height (A1) 6.6 mmOuter dimension B1: 17.6 mmHead height (A2) 6.7 mmDesign: Open
Product type

Double-ended box wrench

Size

1/4"

5/16"

Length

143 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3118

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692963 KS Tools 518.0501 5180501 Double-ended box wrench Spanner size (inches) 1/4" - 5/16"

Description

6 edgesDIN 3118Jaw setting 15 ° angledOpening 15° offsethigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)