• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0933 518.0933 Double-ended box wrench Spanner size (metric) 11 - 12 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: E-TORX® Weight 109 gTotal length L in mm: 280 mmShape: Thin-walled Outer dimension B2 16.6 mmHead height (A1) 9.1 mmOuter dimension B1: 14.9 mmHead height (A2) 9.9 mmSpanner size E-TORX E11 x E12
Product type

Double-ended box wrench

Spanner size

11 mm

12 mm

Length

280 mm

Material

Chromium-vanadium steel

Weight

109 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693021 KS Tools 518.0933 518.0933 Double-ended box wrench Spanner size (metric) 11 - 12 mm

Description

Torx E-Profilethin-walledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)