• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0934 518.0934 Double-ended box wrench Spanner size (metric) 14 - 16 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: E-TORX® Weight 161 gTotal length L in mm: 320 mmShape: Thin-walled Outer dimension B2 19.8 mmHead height (A1) 10.3 mmOuter dimension B1: 18.1 mmHead height (A2) 11.2 mmSpanner size E-TORX E14 x E16
Product type

Double-ended box wrench

Spanner size

14 mm

16 mm

Length

320 mm

Material

Chromium-vanadium steel

Weight

161 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693022 KS Tools 518.0934 518.0934 Double-ended box wrench Spanner size (metric) 14 - 16 mm

Description

Torx E-Profilethin-walledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)