• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 522.1924 5221924 Scaffold wrench Spanner size (metric) 19 - 24 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Profile 1: 12-edge Weight 490 gFeature attribute 1: With passage for threaded bolts Total length L in mm: 315 mmProfil2: Metric Handle as spike Width across mm: 19x24 mmWidth B 42.5 mmGeneral application area: For M12 - M16 Head height (A) 51 mm
Product type

Scaffold wrench

Spanner size

19 mm

24 mm

Length

315 mm

Material

Chromium-vanadium steel

Weight

490 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693060 KS Tools 522.1924 5221924 Scaffold wrench Spanner size (metric) 19 - 24 mm

Description

Flank Traction profileExactly toothed with 32 teethWith centering pin at the grip end.extremely robustswitchablephosphatedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)