• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 522.2427 5222427 Scaffold wrench Spanner size (metric) 24 - 27 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Profile 1: 12-edge Weight 730 gFeature attribute 1: With passage for threaded bolts Total length L in mm: 360 mmProfil2: Metric Handle as spike Width across mm: 24 x 27 mmWidth B 51 mmGeneral application range: For M12 - M18 Head height (A) 57 mm
Product type

Scaffold wrench

Spanner size

24 mm

27 mm

Length

360 mm

Material

Chromium-vanadium steel

Weight

730 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693062 KS Tools 522.2427 5222427 Scaffold wrench Spanner size (metric) 24 - 27 mm

Description

Flank Traction profileExactly toothed with 32 teethWith centering pin at the grip end.extremely robustswitchablephosphatedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)