• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002184 900.2184 #####Kettenschleuderkopf 160 mm Product size (Ø) 30 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 230 gTotal length L in mm: 160.0 mmDiameter in mm 30.0 mmWorking range in mm: 50.0 - 125.0 mmFor spiral 16.0 mmChain type: Spike chains Number of chains: 3 chains
Product type

#####Kettenschleuderkopf

Length

160 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 160 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699101 KS Tools 9002184 900.2184 #####Kettenschleuderkopf 160 mm Product size (Ø) 30 mm

Description

Can be used in greased and crusted pipesFor intensive pipe cleaning of concrete and cast pipesFlexible design suitable for narrow pipe bendsOptimum adjustment of pipe diameter due to centrifugal forcePipe-protecting stripping of impuritiesStart-up possibilities for new blockages greatly reducedSpecial tool steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)