• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002348 900.2348 #####Kettenschleuderkopf 210 mm Product size (Ø) 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 1440 gTotal length L in mm: 210.0 mmDiameter in mm 50.0 mmWorking range in mm: 70.0 - 130.0 mmFor spiral 32.0 mmChain type: Spike chains Number of chains: 4 chains
Product type

#####Kettenschleuderkopf

Length

210 mm

(Ø)

50 mm

Dim

(Ø x L) 50 mm x 210 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699147 KS Tools 9002348 900.2348 #####Kettenschleuderkopf 210 mm Product size (Ø) 50 mm

Description

Can be used in greased and crusted pipesFor intensive pipe cleaning of concrete and cast pipesFlexible design suitable for narrow pipe bendsOptimum adjustment of pipe diameter due to centrifugal forcePipe-protecting stripping of impuritiesStart-up possibilities for new blockages greatly reducedSpecial tool steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)