• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9110628 911.0628 Tool kit Electrical contractor Case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Weight 10880 g
  • Material 1: Finest chromium vanadium steel
  • Profile 1: 6-edge
  • Profil2: Flank traction
  • 128 -piece set.
  • Packaging: Aluminium case
Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Case

Material

Chromium-vanadium steel

Weight

10880 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618259 KS Tools 9110628 911.0628 Tool kit Electrical contractor Case

Description

Features

  • Ideal set-up for electriciansFor manual operation and electric screwdriverideal for screw connections in trade and industryhexagonalFlange Traction profilematt satin finishChrome VanadiumIn a noble aluminum case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 636.97*

More interesting products

(*All information is plus legal VAT)